
FC0402E50R0BTBT1 | |
|---|---|
DigiKey Part Number | 764-FC0402E50R0BTBT1TR-ND - Tape & Reel (TR) 764-FC0402E50R0BTBT1CT-ND - Cut Tape (CT) 764-FC0402E50R0BTBT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E50R0BTBT1 |
Description | RES SMD 50 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E50R0BTBT1 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,81400 € | 18,14 € |
| 25 | 1,68400 € | 42,10 € |
| 50 | 1,59500 € | 79,75 € |
| 100 | 1,51400 € | 151,40 € |
| 250 | 1,41860 € | 354,65 € |
| 500 | 1,35516 € | 677,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29876 € | 1.298,76 € |
| 2.000 | 1,24891 € | 2.497,82 € |
| 3.000 | 1,22258 € | 3.667,74 € |
| 5.000 | 1,19216 € | 5.960,80 € |
| 7.000 | 1,17371 € | 8.215,97 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,64990 € |

