
FC0402E1000BTBST1 | |
|---|---|
DigiKey Part Number | FC0402-100BFTR-ND - Tape & Reel (TR) FC0402-100BFCT-ND - Cut Tape (CT) FC0402-100BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E1000BTBST1 |
Description | RES SMD 100 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E1000BTBST1 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,37500 € | 13,75 € |
| 25 | 1,27640 € | 31,91 € |
| 50 | 1,20820 € | 60,41 € |
| 100 | 1,14590 € | 114,59 € |
| 250 | 1,07244 € | 268,11 € |
| 500 | 1,02346 € | 511,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97982 € | 979,82 € |
| 2.000 | 0,94118 € | 1.882,36 € |
| 3.000 | 0,92074 € | 2.762,22 € |
| 5.000 | 0,89712 € | 4.485,60 € |
| 7.000 | 0,88277 € | 6.179,39 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |

