49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
1206 (3216 Metric)

D55342E07B49D9RT5

DigiKey Part Number
764-D55342E07B49D9RT5TR-ND - Tape & Reel (TR)
764-D55342E07B49D9RT5CT-ND - Cut Tape (CT)
764-D55342E07B49D9RT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D55342E07B49D9RT5
Description
RES SMD 49.9 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
D55342E07B49D9RT5 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,50000 €3,50 €
102,89600 €28,96 €
252,69200 €67,30 €
502,55200 €127,60 €
1002,42540 €242,54 €
2502,27744 €569,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,17934 €1.089,67 €
1.0002,09245 €2.092,45 €
1.5002,04646 €3.069,69 €
2.5001,99328 €4.983,20 €
3.5001,96097 €6.863,40 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,23500 €