


D55342E07B49D9RT5 | |
|---|---|
DigiKey Part Number | 764-D55342E07B49D9RT5TR-ND - Tape & Reel (TR) 764-D55342E07B49D9RT5CT-ND - Cut Tape (CT) 764-D55342E07B49D9RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342E07B49D9RT5 |
Description | RES SMD 49.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342E07B49D9RT5 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,89600 € | 28,96 € |
| 25 | 2,69200 € | 67,30 € |
| 50 | 2,55200 € | 127,60 € |
| 100 | 2,42540 € | 242,54 € |
| 250 | 2,27744 € | 569,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,17934 € | 1.089,67 € |
| 1.000 | 2,09245 € | 2.092,45 € |
| 1.500 | 2,04646 € | 3.069,69 € |
| 2.500 | 1,99328 € | 4.983,20 € |
| 3.500 | 1,96097 € | 6.863,40 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,23500 € |

