
564R30TSD10 | |
|---|---|
DigiKey Part Number | 564R30TSD10-ND |
Manufacturer | |
Manufacturer Product Number | 564R30TSD10 |
Description | CAP CER 1000PF 3KV X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R30TSD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" Dia (10.20mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,07700 € | 20,77 € |
| 50 | 1,72520 € | 86,26 € |
| 250 | 1,50172 € | 375,43 € |
| 500 | 1,43258 € | 716,29 € |
| 1.000 | 1,37561 € | 1.375,61 € |
| 2.500 | 1,31546 € | 3.288,65 € |
| 5.000 | 1,27916 € | 6.395,80 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,58160 € |

