Parametric Equivalent
Similar

440LD47XT-R | |
|---|---|
DigiKey Part Number | 440LD47XT-R-ND |
Manufacturer | |
Manufacturer Product Number | 440LD47XT-R |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 440LD47XT-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.618" Dia (15.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.744" (18.90mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 440LD47-R | Vishay Cera-Mite | 0 | 440LD47-R-ND | 3,82000 € | Parametric Equivalent |
| 440LD47AD-R | Vishay Cera-Mite | 0 | 440LD47AD-R-ND | 1,77979 € | Parametric Equivalent |
| C971U472MVWDBA7317 | KEMET | 444 | 399-9536-1-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,67912 € | 6.716,48 € |
| Unit Price without VAT: | 1,67912 € |
|---|---|
| Unit Price with VAT: | 2,03174 € |



