Parametric Equivalent
Parametric Equivalent

VY2150K29U2JS6TV0 | |
|---|---|
DigiKey Part Number | VY2150K29U2JS6TV0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VY2150K29U2JS6TV0 |
Description | CAP CER 15PF 440VAC U2J RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 440VAC Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2150K29U2JS6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2150K29U2JS63V0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2699-ND | 0,07925 € | Parametric Equivalent |
| VY2150K29U2JS6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2150K29U2JS6UV0-ND | 0,07897 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07925 € | 792,50 € |
| Unit Price without VAT: | 0,07925 € |
|---|---|
| Unit Price with VAT: | 0,09589 € |


