Parametric Equivalent

VDRH14M030BSE | |
|---|---|
DigiKey Part Number | VDRH14M030BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRH14M030BSE |
Description | VARISTOR 47V 2KA DISC 16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 2 kA |
Series | Energy 14J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6000 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 125°C |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 16mm |
Varistor Voltage (Typ) 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRH14M030BKE | Vishay Beyschlag/Draloric/BC Components | 0 | VDRH14M030BKE-ND | 0,54083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54083 € | 540,83 € |
| Unit Price without VAT: | 0,54083 € |
|---|---|
| Unit Price with VAT: | 0,65440 € |


