
VDRH07K060BSE | |
|---|---|
DigiKey Part Number | VDRH07K060BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRH07K060BSE |
Description | VARISTOR 100V 1.75KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 V 1.75 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 1.75 kA |
Series | Energy 9J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 125°C |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,29177 € | 364,71 € |
| Unit Price without VAT: | 0,29177 € |
|---|---|
| Unit Price with VAT: | 0,35304 € |

