
SFR25H0006802JR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0006802JR500TR-ND - Tape & Reel (TR) 56-SFR25H0006802JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0006802JR500 |
Description | RES 68K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06400 € | 1,60 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04960 € | 4,96 € |
| 250 | 0,04244 € | 10,61 € |
| 500 | 0,03790 € | 18,95 € |
| 1.000 | 0,03407 € | 34,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02722 € | 136,10 € |
| 10.000 | 0,02498 € | 249,80 € |
| 15.000 | 0,02383 € | 357,45 € |
| 25.000 | 0,02253 € | 563,25 € |
| 35.000 | 0,02176 € | 761,60 € |
| 50.000 | 0,02100 € | 1.050,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

