Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0004702JR500 | |
|---|---|
DigiKey Part Number | SFR25H0004702JR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR25H0004702JR500 |
Description | RES 47K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0004702JR500 | Vishay Beyschlag/Draloric/BC Components | 7.392 | 56-SFR16S0004702JR500CT-ND | 0,11000 € | Similar |
| SFR25H0004702JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0004702JA100TB-ND | 0,15030 € | Parametric Equivalent |
| SFR25H0004702JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0004702JA500-ND | 0,02665 € | Parametric Equivalent |
| CMF0747K000JKEK | Vishay Dale | 0 | CMF0747K000JKEK-ND | 4,30580 € | Parametric Equivalent |
| RCMM024702JKS14 | Vishay Sfernice | 0 | 716-RCMM024702JKS14-ND | 3,09020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02722 € | 136,10 € |
| Unit Price without VAT: | 0,02722 € |
|---|---|
| Unit Price with VAT: | 0,03294 € |





