SFR25H0001301FR500 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03243 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01786 €
Datasheet
1.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001301FR500

DigiKey Part Number
56-SFR25H0001301FR500TR-ND - Tape & Reel (TR)
56-SFR25H0001301FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0001301FR500
Description
RES 1.3K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0001301FR500Vishay Beyschlag/Draloric/BC Components0PPC1.30KXCT-ND0,00000 €Similar
SFR25H0001301FA500Vishay Beyschlag/Draloric/BC Components056-SFR25H0001301FA500TB-ND0,03243 €Parametric Equivalent
RNMF12FTD1K30Stackpole Electronics Inc0RNMF12FTD1K30-ND0,01786 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08800 €0,88 €
250,07360 €1,84 €
500,06480 €3,24 €
1000,05730 €5,73 €
2500,04904 €12,26 €
5000,04388 €21,94 €
1.0000,03948 €39,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03165 €158,25 €
10.0000,02909 €290,90 €
15.0000,02778 €416,70 €
25.0000,02629 €657,25 €
35.0000,02540 €889,00 €
50.0000,02454 €1.227,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €