
SFR2500003601FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500003601FR500TR-ND - Tape & Reel (TR) 56-SFR2500003601FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500003601FR500 |
Description | RES 3.6K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR1F3K6 | TE Connectivity Passive Product | 8.392 | 1712-LR1F3K6CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,05010 € | 5,01 € |
| 250 | 0,04288 € | 10,72 € |
| 500 | 0,03830 € | 19,15 € |
| 1.000 | 0,03442 € | 34,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02751 € | 137,55 € |
| 10.000 | 0,02525 € | 252,50 € |
| 15.000 | 0,02409 € | 361,35 € |
| 25.000 | 0,02278 € | 569,50 € |
| 35.000 | 0,02199 € | 769,65 € |
| 50.000 | 0,02123 € | 1.061,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

