
SFR16S0004023FR500 | |
|---|---|
DigiKey Part Number | 56-SFR16S0004023FR500TR-ND - Tape & Reel (TR) 56-SFR16S0004023FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0004023FR500 |
Description | RES 402K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C4023FRP00 | Vishay Beyschlag/Draloric/BC Components | 1.201 | BC402KXCT-ND | 0,09000 € | Direct |
| SFR16S0004023FA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR16S0004023FA500-ND | 0,02456 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05480 € | 5,48 € |
| 250 | 0,04692 € | 11,73 € |
| 500 | 0,04196 € | 20,98 € |
| 1.000 | 0,03774 € | 37,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02647 € | 132,35 € |
| 10.000 | 0,02341 € | 234,10 € |
| 15.000 | 0,02185 € | 327,75 € |
| 25.000 | 0,02010 € | 502,50 € |
| 35.000 | 0,01987 € | 695,45 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

