Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade

S820J29SL0N65J5R | |
|---|---|
DigiKey Part Number | S820J29SL0N65J5R-ND |
Manufacturer | |
Manufacturer Product Number | S820J29SL0N65J5R |
Description | CAP CER 82PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S820J29SL0N65J5R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S820J29SL0N63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S820J29SL0N63J5R-ND | 0,06064 € | Parametric Equivalent |
| S820J29SL0N6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S820J29SL0N6TJ5R-ND | 0,06064 € | Parametric Equivalent |
| S820J29SL0N6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S820J29SL0N6UJ5R-ND | 0,06064 € | Parametric Equivalent |
| CC45SL3AD820JYNNA | TDK | 535 | 445-15979-ND | 0,28000 € | Direct |
| CC45SL3DD820JYNNA | TDK | 0 | CC45SL3DD820JYNNA-ND | 0,08077 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 0,06044 € | 1.269,24 € |
| Unit Price without VAT: | 0,06044 € |
|---|---|
| Unit Price with VAT: | 0,07313 € |





