
S222M75Z5UU83L0R | |
|---|---|
DigiKey Part Number | S222M75Z5UU83L0R-ND |
Manufacturer | |
Manufacturer Product Number | S222M75Z5UU83L0R |
Description | CAP CER 2200PF 6KV Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S222M75Z5UU83L0R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 2,31438 € | 23.143,80 € |
| Unit Price without VAT: | 2,31438 € |
|---|---|
| Unit Price with VAT: | 2,80040 € |

