Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S222M33Z5UP6TK5R | |
|---|---|
DigiKey Part Number | S222M33Z5UP6TK5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S222M33Z5UP6TK5R |
Description | CAP CER 2200PF 2KV Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 2000V (2kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S222K43Y5PP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K43Y5PP6TK5R-ND | 0,11194 € | Upgrade |
| S222M43Z5UR6TK6R | Vishay Beyschlag/Draloric/BC Components | 0 | S222M43Z5UR6TK6R-ND | 0,22434 € | Upgrade |
| S222M43Z5UR6TK7R | Vishay Beyschlag/Draloric/BC Components | 0 | S222M43Z5UR6TK7R-ND | 0,10387 € | Upgrade |
| S222M33Z5UP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222M33Z5UP63K5R-ND | 0,09108 € | Parametric Equivalent |
| S222M33Z5UP65J0R | Vishay Beyschlag/Draloric/BC Components | 0 | S222M33Z5UP65J0R-ND | 0,08994 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09108 € | 910,80 € |
| Unit Price without VAT: | 0,09108 € |
|---|---|
| Unit Price with VAT: | 0,11021 € |



