
S222M29Z5UN6UJ5R | |
|---|---|
DigiKey Part Number | 56-S222M29Z5UN6UJ5RCT-ND - Cut Tape (CT) 56-S222M29Z5UN6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S222M29Z5UN6UJ5R |
Description | CAP CER 2200PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S222M29Z5UN6UJ5R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,10380 € | 10,38 € |
| 500 | 0,08130 € | 40,65 € |
| 1.000 | 0,07437 € | 74,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06672 € | 133,44 € |
| 4.000 | 0,06217 € | 248,68 € |
| 6.000 | 0,05989 € | 359,34 € |
| 10.000 | 0,05736 € | 573,60 € |
| 14.000 | 0,05589 € | 782,46 € |
| 20.000 | 0,05447 € | 1.089,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

