S150J25SL0N63J5R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05294 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05183 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05183 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05183 €
Datasheet

Direct


TDK
In Stock: 961
Unit Price: 0,31000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,08985 €
Datasheet

Upgrade


TDK
In Stock: 1.443
Unit Price: 0,33000 €
Datasheet
15 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S150J25SL0N63J5R

DigiKey Part Number
S150J25SL0N63J5R-ND
Manufacturer
Manufacturer Product Number
S150J25SL0N63J5R
Description
CAP CER 15PF 1KV SL RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S150J25SL0N63J5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.256" Dia (6.50mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S150J25SL0P63K5RVishay Beyschlag/Draloric/BC Components0S150J25SL0P63K5R-ND0,05294 €Upgrade
S150J25SL0N65J5RVishay Beyschlag/Draloric/BC Components0S150J25SL0N65J5R-ND0,05183 €Parametric Equivalent
S150J25SL0N6TJ5RVishay Beyschlag/Draloric/BC Components0S150J25SL0N6TJ5R-ND0,05183 €Parametric Equivalent
S150J25SL0N6UJ5RVishay Beyschlag/Draloric/BC Components0S150J25SL0N6UJ5R-ND0,05183 €Parametric Equivalent
CC45SL3AD150JYNNATDK961445-15972-ND0,31000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,05183 €1.036,60 €
Unit Price without VAT:0,05183 €
Unit Price with VAT:0,06271 €