
S102M33Z5UR6TK6R | |
|---|---|
DigiKey Part Number | S102M33Z5UR6TK6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S102M33Z5UR6TK6R |
Description | CAP CER 1000PF 3KV Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S102K43Y5PR6TK7R | Vishay Beyschlag/Draloric/BC Components | 2.446 | 56-S102K43Y5PR6TK7RCT-ND | 0,43000 € | Similar |
| S102M33Z5UR63L6R | Vishay Beyschlag/Draloric/BC Components | 19.938 | BC5179-ND | 0,65000 € | Parametric Equivalent |
| 564R30GAD10 | Vishay Cera-Mite | 0 | 564R30GAD10-ND | 2,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,17717 € | 3.543,40 € |
| Unit Price without VAT: | 0,17717 € |
|---|---|
| Unit Price with VAT: | 0,21438 € |




