220 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR03000202203JAC00

DigiKey Part Number
PPC220KW-3JCT-ND - Cut Tape (CT)
56-PR03000202203JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR03000202203JAC00
Description
RES 220K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR03000202203JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.657" L (5.20mm x 16.70mm)
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
In-Stock: 2.904
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,33200 €3,32 €
250,28280 €7,07 €
500,25160 €12,58 €
1000,22490 €22,49 €
2500,19568 €48,92 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,17740 €88,70 €
1.0000,16184 €161,84 €
1.5000,15385 €230,77 €
2.5000,14481 €362,02 €
3.5000,13942 €487,97 €
5.0000,13416 €670,80 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62920 €