
PR03000201203JAC00 | |
|---|---|
DigiKey Part Number | PPC120KW-3JCT-ND - Cut Tape (CT) 56-PR03000201203JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000201203JAC00 |
Description | RES 120K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR03000201203JAC00 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.657" L (5.20mm x 16.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,28280 € | 7,07 € |
| 50 | 0,25160 € | 12,58 € |
| 100 | 0,22490 € | 22,49 € |
| 250 | 0,19568 € | 48,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17740 € | 88,70 € |
| 1.000 | 0,16184 € | 161,84 € |
| 1.500 | 0,15385 € | 230,77 € |
| 2.500 | 0,14481 € | 362,02 € |
| 3.500 | 0,13942 € | 487,97 € |
| 5.000 | 0,13416 € | 670,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

