
PR02FS0202708KR500 | |
|---|---|
DigiKey Part Number | BC3347TR-ND - Tape & Reel (TR) BC3347CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02FS0202708KR500 |
Description | RES 2.7 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR02000202708JA100 | Vishay Beyschlag/Draloric/BC Components | 1.758 | BC4788CT-ND | 0,31000 € | Parametric Equivalent |
| PR02000202708JR500 | Vishay Beyschlag/Draloric/BC Components | 9.485 | 56-PR02000202708JR500CT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16460 € | 16,46 € |
| 250 | 0,14268 € | 35,67 € |
| 500 | 0,12892 € | 64,46 € |
| 1.000 | 0,11725 € | 117,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09646 € | 482,30 € |
| 10.000 | 0,08966 € | 896,60 € |
| 15.000 | 0,08617 € | 1.292,55 € |
| 25.000 | 0,08222 € | 2.055,50 € |
| 35.000 | 0,07986 € | 2.795,10 € |
| 50.000 | 0,07756 € | 3.878,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

