470 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
PR03 470K OHM

PR01000104703JR500

DigiKey Part Number
56-PR01000104703JR500TR-ND - Tape & Reel (TR)
56-PR01000104703JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000104703JR500
Description
RES 470K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000104703JR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.657
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13300 €1,33 €
250,11240 €2,81 €
500,09940 €4,97 €
1000,08830 €8,83 €
2500,07596 €18,99 €
5000,06822 €34,11 €
1.0000,06165 €61,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04995 €249,75 €
10.0000,04613 €461,30 €
15.0000,04416 €662,40 €
25.0000,04194 €1.048,50 €
35.0000,04061 €1.421,35 €
50.0000,03932 €1.966,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €