



NTCS0603E3153FMT | |
|---|---|
DigiKey Part Number | 56-NTCS0603E3153FMTTR-ND - Tape & Reel (TR) 56-NTCS0603E3153FMTCT-ND - Cut Tape (CT) 56-NTCS0603E3153FMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3153FMT |
Description | THERMISTOR NTC 15KOHM 3600K 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3153FMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3600K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,56000 € | 2,80 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,49680 € | 12,42 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,45130 € | 45,13 € |
| 500 | 0,40772 € | 203,86 € |
| 1.000 | 0,39152 € | 391,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35612 € | 1.424,48 € |
| 8.000 | 0,34390 € | 2.751,20 € |
| 12.000 | 0,33723 € | 4.046,76 € |
| 20.000 | 0,32929 € | 6.585,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

