NTC Thermistor 2k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3202JB0A

DigiKey Part Number
56-NTCLE100E3202JB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3202JB0A
Description
NTC CU 0.6 LD CODED 2K 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±5%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3528K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.988
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,40200 €2,01 €
100,38000 €3,80 €
250,35440 €8,86 €
500,33700 €16,85 €
1000,32110 €32,11 €
5000,28902 €144,51 €
1.0000,27708 €277,08 €
5.0000,25311 €1.265,55 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €