
NFR25H0004709JA500 | |
|---|---|
DigiKey Part Number | BC4681CT-ND - Cut Tape (CT) BC4681TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR25H0004709JA500 |
Description | RES 47 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,13600 € | 3,40 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,10680 € | 10,68 € |
| 250 | 0,09212 € | 23,03 € |
| 500 | 0,08292 € | 41,46 € |
| 1.000 | 0,07508 € | 75,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06111 € | 305,55 € |
| 10.000 | 0,05655 € | 565,50 € |
| 15.000 | 0,05420 € | 813,00 € |
| 25.000 | 0,05155 € | 1.288,75 € |
| 35.000 | 0,04996 € | 1.748,60 € |
| 50.000 | 0,04842 € | 2.421,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

