
MRS25000C2550FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C2550FCT00CT-ND - Cut Tape (CT) 56-MRS25000C2550FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2550FCT00 |
Description | RES 255 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,09960 € | 2,49 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07780 € | 7,78 € |
| 250 | 0,06684 € | 16,71 € |
| 500 | 0,05998 € | 29,99 € |
| 1.000 | 0,05414 € | 54,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04373 € | 218,65 € |
| 10.000 | 0,04032 € | 403,20 € |
| 15.000 | 0,03858 € | 578,70 € |
| 25.000 | 0,03660 € | 915,00 € |
| 35.000 | 0,03542 € | 1.239,70 € |
| 50.000 | 0,03427 € | 1.713,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

