Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385322063JC02W0 | |
|---|---|
DigiKey Part Number | MKP385322063JC02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385322063JC02W0 |
Description | CAP FILM 0.022UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385322063JC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322063JC02G0-ND | 0,34344 € | Parametric Equivalent |
| MKP385322063JCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322063JCA2B0-ND | 0,37611 € | Parametric Equivalent |
| MKP385322063JCI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322063JCI2B0-ND | 0,30691 € | Parametric Equivalent |
| MKP385322063JCM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322063JCM2B0-ND | 0,31392 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34344 € | 343,44 € |
| Unit Price without VAT: | 0,34344 € |
|---|---|
| Unit Price with VAT: | 0,41556 € |

