56.2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C5622FCT00

DigiKey Part Number
BC3850CT-ND - Cut Tape (CT)
BC3850TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C5622FCT00
Description
RES 56.2K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C5622FC100Vishay Beyschlag/Draloric/BC Components87556-MBB02070C5622FC100CT-ND0,30000 €Parametric Equivalent
MRS25000C5622FCT00Vishay Beyschlag/Draloric/BC Components10.15656-MRS25000C5622FCT00CT-ND0,19000 €Parametric Equivalent
MRS25000C5622FRP00Vishay Beyschlag/Draloric/BC Components4.82856-MRS25000C5622FRP00CT-ND0,21000 €Parametric Equivalent
CMF5556K200DHR6Vishay Dale875541-CMF5556K200DHR6CT-ND0,62000 €Parametric Equivalent
CMF5556K200FHEBVishay Dale2.848CMF56.2KHFCT-ND0,48000 €Parametric Equivalent
In-Stock: 2.132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,07100 €0,71 €
250,06600 €1,65 €
500,06240 €3,12 €
1000,05890 €5,89 €
2500,05464 €13,66 €
5000,05170 €25,85 €
1.0000,04900 €49,00 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,04370 €218,50 €
10.0000,04181 €418,10 €
15.0000,04080 €612,00 €
25.0000,03963 €990,75 €
35.0000,03892 €1.362,20 €
50.0000,03821 €1.910,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €