56.2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C5622FC100

DigiKey Part Number
56-MBB02070C5622FC100CT-ND - Cut Tape (CT)
56-MBB02070C5622FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C5622FC100
Description
RES 56.2K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C5622FCT00Vishay Beyschlag/Draloric/BC Components2.132BC3850CT-ND0,08000 €Parametric Equivalent
MRS25000C5622FCT00Vishay Beyschlag/Draloric/BC Components10.15656-MRS25000C5622FCT00CT-ND0,19000 €Parametric Equivalent
MRS25000C5622FRP00Vishay Beyschlag/Draloric/BC Components4.82856-MRS25000C5622FRP00CT-ND0,21000 €Parametric Equivalent
CMF5556K200DHR6Vishay Dale875541-CMF5556K200DHR6CT-ND0,62000 €Parametric Equivalent
CMF5556K200FHEBVishay Dale2.848CMF56.2KHFCT-ND0,48000 €Parametric Equivalent
In-Stock: 875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24900 €2,49 €
250,23080 €5,77 €
500,21800 €10,90 €
1000,20610 €20,61 €
2500,19172 €47,93 €
5000,18192 €90,96 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,17307 €173,07 €
2.0000,16512 €330,24 €
3.0000,16087 €482,61 €
5.0000,15593 €779,65 €
7.0000,15290 €1.070,30 €
10.0000,14990 €1.499,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €