Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MBB02070C2559FRP00 | |
|---|---|
DigiKey Part Number | BC25.5ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2559FRP00 |
Description | RES 25.5 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25.5 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2559DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2559DC100-ND | 0,18921 € | Parametric Equivalent |
| MRS25000C2559FCT00 | Vishay Beyschlag/Draloric/BC Components | 4.019 | 56-MRS25000C2559FCT00CT-ND | 0,19000 € | Parametric Equivalent |
| MRS25000C2559FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC25R50F12AF5-ND | 0,04179 € | Parametric Equivalent |
| CMF5525R500DEBF | Vishay Dale | 0 | CMF5525R500DEBF-ND | 2,82140 € | Parametric Equivalent |
| CMF5525R500DEEK | Vishay Dale | 0 | CMF5525R500DEEK-ND | 2,82140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03698 € | 184,90 € |
| Unit Price without VAT: | 0,03698 € |
|---|---|
| Unit Price with VAT: | 0,04475 € |




