
MBB02070C1508FCT00 | |
|---|---|
DigiKey Part Number | BC3624CT-ND - Cut Tape (CT) BC3624TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1508FCT00 |
Description | RES 1.5 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1508FRP00 | Vishay Beyschlag/Draloric/BC Components | 16.014 | BC1.50ZCT-ND | 0,11000 € | Parametric Equivalent |
| MRS25000C1508FCT00 | Vishay Beyschlag/Draloric/BC Components | 23.695 | BC4007CT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,06540 € | 6,54 € |
| 250 | 0,06068 € | 15,17 € |
| 500 | 0,05744 € | 28,72 € |
| 1.000 | 0,05445 € | 54,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04861 € | 243,05 € |
| 10.000 | 0,04652 € | 465,20 € |
| 15.000 | 0,04541 € | 681,15 € |
| 25.000 | 0,04412 € | 1.103,00 € |
| 35.000 | 0,04334 € | 1.516,90 € |
| 50.000 | 0,04256 € | 2.128,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

