Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C1274FRP00 | |
|---|---|
DigiKey Part Number | B0207C1M270F5T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1274FRP00 |
Description | RES 1.27M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.27 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1274FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1274FC100-ND | 0,14894 € | Parametric Equivalent |
| MBB02070C1274FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1274FCT00-ND | 0,04165 € | Parametric Equivalent |
| MRS25000C1274FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C1274FCT00-ND | 0,03892 € | Parametric Equivalent |
| CMF551M2700FHEB | Vishay Dale | 0 | CMF1.27MHFTR-ND | 1,20232 € | Parametric Equivalent |
| CMF551M2700FHEK | Vishay Dale | 0 | CMF551M2700FHEK-ND | 3,30590 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04621 € | 231,05 € |
| Unit Price without VAT: | 0,04621 € |
|---|---|
| Unit Price with VAT: | 0,05591 € |



