Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBA02040C7150FRP00 | |
|---|---|
DigiKey Part Number | BC715XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBA02040C7150FRP00 |
Description | RES 715 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0007150FR500 | Vishay Beyschlag/Draloric/BC Components | 19.380 | PPC715XCT-ND | 0,14000 € | Direct |
| SFR2500007150FR500 | Vishay Beyschlag/Draloric/BC Components | 796 | PPC715YCT-ND | 0,12000 € | Similar |
| MBA02040C7150FC100 | Vishay Beyschlag/Draloric/BC Components | 688 | 56-MBA02040C7150FC100CT-ND | 0,31000 € | Parametric Equivalent |
| MBA02040C7150FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C7150FCT00-ND | 0,03455 € | Parametric Equivalent |
| MRS16000C7150FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS16000C7150FC100-ND | 0,13184 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03911 € | 195,55 € |
| Unit Price without VAT: | 0,03911 € |
|---|---|
| Unit Price with VAT: | 0,04732 € |


