470 mOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4707JC100

DigiKey Part Number
56-MBA02040C4707JC100CT-ND - Cut Tape (CT)
56-MBA02040C4707JC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C4707JC100
Description
RES 0.47 OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,34600 €3,46 €
250,32080 €8,02 €
500,30320 €15,16 €
1000,28680 €28,68 €
2500,26704 €66,76 €
5000,25362 €126,81 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,24155 €241,55 €
2.0000,23073 €461,46 €
3.0000,22496 €674,88 €
5.0000,21825 €1.091,25 €
7.0000,21416 €1.499,12 €
10.0000,21009 €2.100,90 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €