
MBA02040C2701FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C2701FC100CT-ND - Cut Tape (CT) 56-MBA02040C2701FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2701FC100 |
Description | RES 2.7K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23560 € | 5,89 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,21040 € | 21,04 € |
| 250 | 0,19572 € | 48,93 € |
| 500 | 0,18574 € | 92,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17672 € | 176,72 € |
| 2.000 | 0,16861 € | 337,22 € |
| 3.000 | 0,16428 € | 492,84 € |
| 5.000 | 0,15924 € | 796,20 € |
| 7.000 | 0,15616 € | 1.093,12 € |
| 10.000 | 0,15309 € | 1.530,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

