Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225977181E3 | |
|---|---|
DigiKey Part Number | 56-MAL225977181E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225977181E3 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 650mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.935 A @ 10 kHz |
Part Status Active | Impedance 460 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 650mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219367181E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219367181E3-ND | 4,25474 € | Parametric Equivalent |
| B43508C5187M000 | TDK | 0 | 495-76871-ND | 8,79000 € | Parametric Equivalent |
| B43642C6187M060 | TDK | 0 | 495-B43642C6187M060-ND | 3,16319 € | Parametric Equivalent |
| B43642C6187M067 | TDK | 0 | 495-B43642C6187M067-ND | 3,16319 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,95794 € | 3.966,35 € |
| Unit Price without VAT: | 4,95794 € |
|---|---|
| Unit Price with VAT: | 5,99911 € |




