Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225942102E3 | |
|---|---|
DigiKey Part Number | 56-MAL225942102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225942102E3 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.39 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 5.085 A @ 10 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC1000MEFCSN25X45 | Rubycon | 177 | 1189-200MXC1000MEFCSN25X45-ND | 6,29000 € | Parametric Equivalent |
| 381LR102M200J052 | Cornell Dubilier Knowles | 0 | 381LR102M200J052-ND | 3,71891 € | Parametric Equivalent |
| 381LR102M200J452 | Cornell Dubilier Knowles | 49 | 338-2475-ND | 8,87000 € | Parametric Equivalent |
| 381LX102M200J052 | Cornell Dubilier Knowles | 2.742 | 338-2508-ND | 6,44000 € | Parametric Equivalent |
| B43508A2108M000 | TDK | 356 | 495-75816-ND | 8,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,58294 € | 3.666,35 € |
| Unit Price without VAT: | 4,58294 € |
|---|---|
| Unit Price with VAT: | 5,54536 € |











