Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225922102E3 | |
|---|---|
DigiKey Part Number | 56-MAL225922102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225922102E3 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.75 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.125 A @ 10 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC1000MEFC35X30 | Rubycon | 0 | 200MXC1000MEFC35X30-ND | 3,11340 € | Parametric Equivalent |
| 200MXC1000MEFCSN35X30 | Rubycon | 0 | 200MXC1000MEFCSN35X30-ND | 3,26530 € | Parametric Equivalent |
| 220MXG1000MEFCSN35X30 | Rubycon | 0 | 1189-220MXG1000MEFCSN35X30-ND | 11,97010 € | Parametric Equivalent |
| 381LR102M200A022 | Cornell Dubilier Knowles | 0 | 338-3825-ND | 7,68000 € | Parametric Equivalent |
| 381LX102M200A022 | Cornell Dubilier Knowles | 3 | 338-2287-ND | 7,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,64003 € | 2.784,02 € |
| Unit Price without VAT: | 4,64003 € |
|---|---|
| Unit Price with VAT: | 5,61444 € |










