Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL219357561E3 | |
|---|---|
DigiKey Part Number | 56-MAL219357561E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219357561E3 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.78 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.17 A @ 10 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43547A5567M060 | TDK | 173 | B43547A5567M060-ND | 13,82000 € | Parametric Equivalent |
| B43644A5567M000 | TDK | 562 | 495-7508-ND | 14,81000 € | Parametric Equivalent |
| B43644A5567M067 | TDK | 0 | 495-B43644A5567M067-ND | 8,32925 € | Parametric Equivalent |
| LGC2H561MELC50 | Nichicon | 0 | LGC2H561MELC50-ND | 14,70000 € | Parametric Equivalent |
| LHX2W561MELC50 | Nichicon | 177 | LHX2W561MELC50-ND | 14,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,88543 € | 6.531,26 € |
| Unit Price without VAT: | 10,88543 € |
|---|---|
| Unit Price with VAT: | 13,17137 € |






