
MAL218197308E3 | |
|---|---|
DigiKey Part Number | 4770PHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL218197308E3 |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Applications General Purpose |
Series | Ripple Current @ High Frequency 4.13 A @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 20 mOhms |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 470 µF | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,43783 € | 7.189,15 € |
| Unit Price without VAT: | 1,43783 € |
|---|---|
| Unit Price with VAT: | 1,73977 € |

