
MAL215068102E3 | |
|---|---|
DigiKey Part Number | MAL215068102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215068102E3 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.444 A @ 100 Hz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 2,92000 € | 29,20 € |
| 50 | 2,36980 € | 118,49 € |
| 100 | 2,19630 € | 219,63 € |
| 500 | 1,89812 € | 949,06 € |
| 1.000 | 1,80440 € | 1.804,40 € |
| 2.500 | 1,70446 € | 4.261,15 € |
| 5.000 | 1,67520 € | 8.376,00 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,14250 € |

