Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214860102E3 | |
|---|---|
DigiKey Part Number | MAL214860102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214860102E3 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 100 Hz |
Packaging Bulk | Impedance 100 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214830102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214830102E3-ND | 0,85519 € | Parametric Equivalent |
| MAL214850102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214850102E3-ND | 0,81368 € | Parametric Equivalent |
| 35YXF1000MEFC12.5X20 | Rubycon | 0 | 1189-35YXF1000MEFC12.5X20-ND | 0,33078 € | Upgrade |
| 35YXJ1000M12.5X20 | Rubycon | 3.528 | 1189-1295-ND | 0,86000 € | Upgrade |
| 35ZLH1000MEFC12.5X20 | Rubycon | 30.063 | 1189-1888-ND | 0,97000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,83100 € | 1.246,50 € |
| Unit Price without VAT: | 0,83100 € |
|---|---|
| Unit Price with VAT: | 1,00551 € |














