Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214665471E3 | |
|---|---|
DigiKey Part Number | MAL214665471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214665471E3 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 434 mA @ 100 Hz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214635471E3 | Vishay Beyschlag/Draloric/BC Components | 3.143 | 56-MAL214635471E3CT-ND | 1,64000 € | Parametric Equivalent |
| MAL214655471E3 | Vishay Beyschlag/Draloric/BC Components | 4 | 4460PHBK-ND | 1,55000 € | Parametric Equivalent |
| B41866C4477M000 | TDK | 0 | B41866C4477M000-ND | 0,22191 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53605 € | 1.072,10 € |
| Unit Price without VAT: | 0,53605 € |
|---|---|
| Unit Price with VAT: | 0,64862 € |



