Parametric Equivalent
Parametric Equivalent

MAL214033222E3 | |
|---|---|
DigiKey Part Number | MAL214033222E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214033222E3 |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 120 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214053222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214053222E3-ND | 0,68583 € | Parametric Equivalent |
| MAL214063222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214063222E3-ND | 0,70454 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,70561 € | 1.128,98 € |
| Unit Price without VAT: | 0,70561 € |
|---|---|
| Unit Price with VAT: | 0,85379 € |


