Parametric Equivalent

MAL213698685E3 | |
|---|---|
DigiKey Part Number | MAL213698685E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213698685E3 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 735 mA @ 100 Hz |
Packaging Bulk | Impedance 54 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213698686E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213698686E3-ND | 1,78427 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,77042 € | 1.062,25 € |
| Unit Price without VAT: | 1,77042 € |
|---|---|
| Unit Price with VAT: | 2,14221 € |


