Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210186154E3 | |
|---|---|
DigiKey Part Number | MAL210186154E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210186154E3 |
Description | CAP ALUM 150000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 21.4 A @ 100 Hz |
Part Status Active | Impedance 5 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.398" (111.70mm) |
ESR (Equivalent Series Resistance) 6mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210117154E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210117154E3-ND | 76,11883 € | Parametric Equivalent |
| MAL210126154E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210126154E3-ND | 52,17783 € | Parametric Equivalent |
| MAL210137154E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210137154E3-ND | 78,62833 € | Parametric Equivalent |
| MAL210146154E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210146154E3-ND | 54,34800 € | Parametric Equivalent |
| MAL210157154E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210157154E3-ND | 76,11883 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 54,34800 € | 3.260,88 € |
| Unit Price without VAT: | 54,34800 € |
|---|---|
| Unit Price with VAT: | 65,76108 € |


