
MAL203036479E3 | |
|---|---|
DigiKey Part Number | 56-MAL203036479E3CT-ND - Cut Tape (CT) 56-MAL203036479E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203036479E3 |
Description | CAP ALUM 47UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 4.8Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL203036479E3 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 100 mA @ 100 Hz |
Capacitance | Impedance 1.9 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.236" Dia x 0.394" L (6.00mm x 10.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 4.8Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,21400 € | 12,14 € |
| 50 | 0,94940 € | 47,47 € |
| 100 | 0,86600 € | 86,60 € |
| 500 | 0,72242 € | 361,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66480 € | 664,80 € |
| 2.000 | 0,62796 € | 1.255,92 € |
| 3.000 | 0,60937 € | 1.828,11 € |
| 5.000 | 0,58867 € | 2.943,35 € |
| 7.000 | 0,57650 € | 4.035,50 € |
| 10.000 | 0,56475 € | 5.647,50 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,22640 € |

