
MAL202138159E3 | |
|---|---|
DigiKey Part Number | 4067PHCT-ND - Cut Tape (CT) 4067PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202138159E3 |
Description | CAP ALUM 15UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 8.5Ohm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202138159E3 Models |
Category | Lifetime @ Temp. 2500 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ High Frequency 77 mA @ 10 kHz |
Capacitance | Impedance 3.7 Ohms |
Tolerance ±20% | Size / Dimension 0.177" Dia x 0.394" L (4.50mm x 10.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 8.5Ohm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,23900 € | 12,39 € |
| 50 | 0,97020 € | 48,51 € |
| 100 | 0,88530 € | 88,53 € |
| 500 | 0,73920 € | 369,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68047 € | 680,47 € |
| 2.000 | 0,64298 € | 1.285,96 € |
| 3.000 | 0,62407 € | 1.872,21 € |
| 5.000 | 0,60299 € | 3.014,95 € |
| 7.000 | 0,59060 € | 4.134,20 € |
| 10.000 | 0,57864 € | 5.786,40 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,28690 € |

